345-026-521-558

Heilind Number:EDA345-026-521-558
Manufacturer:EDAC
Manufacturer Number:345-026-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-558

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector is a must-have for seamless electronic communication. With a robust amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. The two rows of copper alloy contacts, spaced at .1 inches with a row spacing of .2 inches, offer a total of 26 positions for efficient data transmission. Designed for straight mounting orientation, it's perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Upgrade your connectivity game with this essential component.