345-026-521-578

Heilind Number:EDA345-026-521-578
Manufacturer:EDAC
Manufacturer Number:345-026-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-578

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue. With two rows of 26 copper alloy contacts, each with a pitch of 0.1 inches and a spacing of 0.2 inches, it ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Its straight mount orientation offers easy installation, making it ideal for a wide range of applications in the electronics industry. Trust in its reliability and precision for your connectivity needs.