345-026-521-588

Heilind Number:EDA345-026-521-588
Manufacturer:EDAC
Manufacturer Number:345-026-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-588

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Designed for seamless integration, it features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a pitch of .1 inches and two rows of 26 copper alloy contacts, it offers efficient power delivery with minimal signal loss. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your system with this essential component for optimal connectivity.