345-026-521-602

Heilind Number:EDA345-026-521-602
Manufacturer:EDAC
Manufacturer Number:345-026-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring 26 positions in a single row, it offers seamless integration for your electronic projects. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts provide efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise mounting is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.