345-026-521-604

Heilind Number:EDA345-026-521-604
Manufacturer:EDAC
Manufacturer Number:345-026-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 26 positions and a compact .1-inch pitch for easy installation. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With copper alloy contacts, it guarantees efficient power transfer, while its straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a versatile solution for your electronic projects. Trust in its superior quality for optimal performance.