345-026-521-608

Heilind Number:EDA345-026-521-608
Manufacturer:EDAC
Manufacturer Number:345-026-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-608

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row, offering reliable connectivity for your electronic components. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on efficient power transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance even in extreme conditions. Upgrade your PCB setup with this essential connector for seamless and reliable connectivity.