345-026-521-612

Heilind Number:EDA345-026-521-612
Manufacturer:EDAC
Manufacturer Number:345-026-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-612

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration in your electronic setups, this connector boasts 26 positions with a single row configuration, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-term reliability even in demanding environments. The contact material, made of Copper Alloy, further enhances conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it facilitates precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Trust in this Straight-mount orientation connector for robust and dependable board-to-board connections. Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration in your electronic setups, this connector boasts 26 positions with a single row configuration, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-term reliability even in demanding environments. The contact material, made of Copper Alloy, further enhances conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it facilitates precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Trust in this Straight-mount orientation connector for robust and dependable board-to-board connections.