345-026-521-658

Heilind Number:EDA345-026-521-658
Manufacturer:EDAC
Manufacturer Number:345-026-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-658

Detailed Description

Enhance your PCB connectivity with this robust Board To Board PCB Connector. Featuring 26 copper alloy contacts in a single row layout, it ensures reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing offers superior durability, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating seamlessly at temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your connectivity solutions with this high-quality connector.