345-026-521-688

Heilind Number:EDA345-026-521-688
Manufacturer:EDAC
Manufacturer Number:345-026-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-688

Detailed Description

Enhance connectivity in your electronic applications with this high-quality Board To Board PCB Connector. Featuring a single row design with 26 positions, it facilitates seamless data transfer between circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating environments ranging from -40 to 105 °C. Crafted with precision, the connectors boast Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, they offer convenient and secure mounting on PCBs. Whether for industrial or consumer electronics, these connectors are essential for maintaining efficient signal transmission. Upgrade your connectivity solutions with this essential component.