345-026-521-803

Heilind Number:EDA345-026-521-803
Manufacturer:EDAC
Manufacturer Number:345-026-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures reliable power transmission with an amperage of 3 A. Its two rows of copper alloy contacts provide seamless, secure connections, with a pitch of .1 inches and row spacing of .2 inches accommodating precise alignment. With 26 positions available, it offers ample room for multiple connections. Designed for straight mount orientation, it seamlessly integrates onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Ideal for a wide range of applications, it's a must-have component for any electronics enthusiast or professional.