345-026-521-804

Heilind Number:EDA345-026-521-804
Manufacturer:EDAC
Manufacturer Number:345-026-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-804

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 26 positions across 2 rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable protection and longevity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it guarantees precise alignment on your PCB. The copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.