345-026-521-807

Heilind Number:EDA345-026-521-807
Manufacturer:EDAC
Manufacturer Number:345-026-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-807

Detailed Description

Enhance your PCB connectivity with our 26-position Board-To-Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring durable performance in a variety of applications. With a pitch of .1 inches and two rows for easy installation, it offers optimal signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding environments. Upgrade your setup with this essential component, perfect for maximizing efficiency and connectivity in your projects.