345-026-521-808

Heilind Number:EDA345-026-521-808
Manufacturer:EDAC
Manufacturer Number:345-026-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-808

Detailed Description

Efficiently connect your circuit boards with this high-quality Board To Board PCB Connector. Featuring a compact design with two rows and 26 positions, it ensures seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material provides excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Designed for straight mount orientation, it's easy to install and ensures a stable fit. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Elevate your PCB connectivity with this reliable and versatile component.