345-026-521-812

Heilind Number:EDA345-026-521-812
Manufacturer:EDAC
Manufacturer Number:345-026-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless data transmission with minimal signal loss. The straight mount orientation and 26 positions make it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance. Upgrade your PCB connections with this essential component.