345-026-521-888

Heilind Number:EDA345-026-521-888
Manufacturer:EDAC
Manufacturer Number:345-026-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-888

Detailed Description

Enhance your PCB assembly with this high-performance board-to-board connector, designed for seamless and reliable connectivity. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both functionality and visual appeal. With a straight mount orientation and a compact .1-inch pitch, it allows for easy and efficient installation on your board. The copper alloy contact material guarantees excellent conductivity, while the 2-row design with 26 positions offers ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Upgrade your setup with this essential component for optimal performance.