345-026-523-101

Heilind Number:EDA345-026-523-101
Manufacturer:EDAC
Manufacturer Number:345-026-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-101

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row, ensuring efficient data transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers reliable performance in various applications. Its straight mount orientation and compact design make it ideal for space-constrained setups. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for both indoor and outdoor environments. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronics enthusiast or professional.