345-026-523-103

Heilind Number:EDA345-026-523-103
Manufacturer:EDAC
Manufacturer Number:345-026-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-103

Detailed Description

Upgrade your PCB connection with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial environments. Choose this Straight mount orientation connector in Green for a secure and efficient PCB assembly solution. Elevate your connectivity standards with this essential component.