345-026-523-104

Heilind Number:EDA345-026-523-104
Manufacturer:EDAC
Manufacturer Number:345-026-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-104

Detailed Description

Enhance your electronic connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features 26 positions in a single row, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in extreme operating temperatures ranging from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Crafted with copper alloy contact material, it guarantees optimal conductivity. Its straight mount orientation facilitates easy installation, making it ideal for various electronic applications. Elevate your PCB designs with this essential connector, a perfect choice for professionals in the tech industry.