345-026-523-112

Heilind Number:EDA345-026-523-112
Manufacturer:EDAC
Manufacturer Number:345-026-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 26 positions with a single row layout, ensuring efficient signal transmission. The UL 94V-0 thermoplastic polyester housing offers superior durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in this connector for robust and stable connections in your electronic assemblies.