345-026-523-158

Heilind Number:EDA345-026-523-158
Manufacturer:EDAC
Manufacturer Number:345-026-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-158

Detailed Description

Enhance your electronic connections with our high-performance Green PCB Connector. Engineered with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With 26 positions and a compact .1-inch pitch, it offers seamless integration on your PCB. The straight mount orientation and single-row design make installation a breeze, while the Copper Alloy contacts guarantee efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component for seamless data transfer on your board.