345-026-523-188

Heilind Number:EDA345-026-523-188
Manufacturer:EDAC
Manufacturer Number:345-026-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-188

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions in a single row, ensuring efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this high-quality, straight-mount connector for optimal performance.