345-026-523-201

Heilind Number:EDA345-026-523-201
Manufacturer:EDAC
Manufacturer Number:345-026-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of 26 copper alloy contact positions, it ensures reliable transmission of power and data. The .1-inch pitch and .2-inch row spacing offer precision in assembly, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.