345-026-523-207

Heilind Number:EDA345-026-523-207
Manufacturer:EDAC
Manufacturer Number:345-026-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-207

Detailed Description

Upgrade your PCB connections with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 26 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The Copper Alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable solution for your electronic projects. Elevate your connectivity with this essential component.