345-026-523-212

Heilind Number:EDA345-026-523-212
Manufacturer:EDAC
Manufacturer Number:345-026-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-212

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a sleek design with a green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all types of applications. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient signal transmission with minimal interference. The 26 positions and straight mount orientation make it suitable for various PCB configurations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliability even in harsh environments. Upgrade your connectivity solutions with this essential component.