345-026-523-258

Heilind Number:EDA345-026-523-258
Manufacturer:EDAC
Manufacturer Number:345-026-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-258

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. This connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With two rows of 26 copper alloy contacts, it provides efficient power transmission with a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications.Upgrade your PCB setup with this high-quality connector, a must-have for any electronics enthusiast or professional.