345-026-523-402

Heilind Number:EDA345-026-523-402
Manufacturer:EDAC
Manufacturer Number:345-026-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-402

Detailed Description

Enhance your PCB connections with our Green Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features 26 positions in a single row, ensuring efficient data transmission. Its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and reliable performance in any operating environment, with an impressive amperage rating of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connectivity. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Elevate your PCB assembly with this essential component.