345-026-523-404

Heilind Number:EDA345-026-523-404
Manufacturer:EDAC
Manufacturer Number:345-026-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-404

Detailed Description

Enhance connectivity within your PCB setup with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row format, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly within a wide temperature range from -40 to 105°C, it's ideal for various applications. Trust in this Straight mount orientation connector to optimize your PCB connections with precision and durability.