345-026-523-407

Heilind Number:EDA345-026-523-407
Manufacturer:EDAC
Manufacturer Number:345-026-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-407

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row, with a pitch of .1 inches for optimal signal transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliability in any application. With a straight mount orientation and a compact form factor, it's perfect for space-constrained designs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your PCB connections with this essential component.