345-026-523-412

Heilind Number:EDA345-026-523-412
Manufacturer:EDAC
Manufacturer Number:345-026-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-412

Detailed Description

Enhance your PCB connectivity with this cutting-edge board to board connector, boasting 26 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, durability and reliability are paramount. The copper alloy contact material ensures optimal conductivity, while the 3A amperage and operating temperature range of -40 to 105°C guarantee performance in various environments. With a sleek green housing and straight mount orientation, this connector not only prioritizes functionality but also adds a touch of sophistication to your electronic setup. Trust in its .1-inch pitch and .2-inch row spacing to deliver efficient signal transmission, making it a must-have in the realm of connectors. Elevate your PCB assembly with this essential component, designed to meet the highest standards of quality and efficiency.