345-026-523-478

Heilind Number:EDA345-026-523-478
Manufacturer:EDAC
Manufacturer Number:345-026-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-478

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek straight-mount orientation, its 26 positions and single-row configuration ensure seamless interconnection with utmost efficiency. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and reliability in every use. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Elevate your PCB connectivity experience with this essential component.