345-026-523-488

Heilind Number:EDA345-026-523-488
Manufacturer:EDAC
Manufacturer Number:345-026-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-488

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality board-to-board PCB connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance. With a contact material of copper alloy and a pitch of .1 inches, it guarantees seamless signal transmission. Offering 26 positions in a single row, it facilitates efficient data exchange. Its straight mount orientation and narrow row spacing of .2 inches make it perfect for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Join the future of connectivity with this essential component.