345-026-523-504

Heilind Number:EDA345-026-523-504
Manufacturer:EDAC
Manufacturer Number:345-026-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 26 positions with a dual-row layout, ensuring efficient signal transmission. The sturdy UL 94V-0 thermoplastic polyester housing guarantees durability, while copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications.Upgrade your system with this essential component, bridging the gap between boards with ease and efficiency.