345-026-523-512

Heilind Number:EDA345-026-523-512
Manufacturer:EDAC
Manufacturer Number:345-026-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-512

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board to Board Connector. Designed for seamless integration, this connector boasts 26 positions spread across two rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. The copper alloy contact material provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for any PCB assembly project. Elevate your connectivity solutions with this high-quality Card Edge Connector.