345-026-523-588

Heilind Number:EDA345-026-523-588
Manufacturer:EDAC
Manufacturer Number:345-026-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-588

Detailed Description

Enhance connectivity within your electronics with this meticulously crafted Board To Board PCB Connector. Designed for optimal performance, it features 26 positions spread across two rows with a pitch of .1 inches, ensuring secure and efficient connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in harsh environments with temperatures ranging from -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, providing excellent conductivity and longevity. With a straight mount orientation and a vibrant green color, it seamlessly integrates into your PCB layout, offering a streamlined and professional appearance. Perfect for various applications, this connector is a vital component in maintaining peak performance in your electronic devices.