345-026-523-602

Heilind Number:EDA345-026-523-602
Manufacturer:EDAC
Manufacturer Number:345-026-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-602

Detailed Description

Enhance connectivity in your electronic projects with our 26-position Board To Board PCB Connector. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation simplifies installation, while its broad operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this green-colored connector to deliver efficient power transmission with an amperage of 3 A, meeting your project's needs seamlessly.