345-026-523-608

Heilind Number:EDA345-026-523-608
Manufacturer:EDAC
Manufacturer Number:345-026-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-608

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance board-to-board connector. Designed for seamless integration, it boasts 26 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in a temperature range from -40 to 105°C, it's ideal for both standard and challenging environments. Trust in this connector for optimal signal transfer and secure connections in your electronic projects.