345-026-523-658

Heilind Number:EDA345-026-523-658
Manufacturer:EDAC
Manufacturer Number:345-026-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-658

Detailed Description

Enhance your connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row, with a pitch of .1 inch and row spacing of .2 inches. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in harsh environments with an operating temperature range of -40 to 105°C. The contact material, Copper Alloy, ensures excellent conductivity for optimal performance. Its straight mount orientation offers easy installation, making it a versatile choice for various applications. Upgrade your PCB connections with this reliable and efficient connector.