345-026-523-688

Heilind Number:EDA345-026-523-688
Manufacturer:EDAC
Manufacturer Number:345-026-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-688

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring 26 positions in a single row, this connector facilitates seamless data transfer between PCBs. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient and secure mating. Designed for straight mount orientation, it is perfect for various PCB applications. Upgrade your connectivity solutions with this essential component.