345-026-523-802

Heilind Number:EDA345-026-523-802
Manufacturer:EDAC
Manufacturer Number:345-026-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-802

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 26 positions, ensuring reliable and efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity in any application. Each contact is made of high-quality Copper Alloy, optimizing conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and space-saving connections. Whether for industrial or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various environments. Upgrade your connectivity solutions with this essential component.