345-026-523-803

Heilind Number:EDA345-026-523-803
Manufacturer:EDAC
Manufacturer Number:345-026-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power transmission with an amperage of 3A. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for your electronic components. Boasting 26 positions and a straight mount orientation, it facilitates efficient PCB assembly. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in various environments. Upgrade your connectivity solutions with this essential component for seamless electronic functionality.