345-026-523-804

Heilind Number:EDA345-026-523-804
Manufacturer:EDAC
Manufacturer Number:345-026-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-804

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With two rows and 26 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The .1 inch pitch and .2 inch row spacing make it easy to install, and its straight mount orientation accommodates various board layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs. Elevate your electronic projects with this high-quality connector.