345-026-523-858

Heilind Number:EDA345-026-523-858
Manufacturer:EDAC
Manufacturer Number:345-026-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-858

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for efficiency, this connector features 26 positions spread across two rows with a pitch of .1 inches, ensuring seamless interconnection. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The straight mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Trust in this connector for efficient signal transmission and secure board-to-board connections in your electronic projects.