345-026-523-878

Heilind Number:EDA345-026-523-878
Manufacturer:EDAC
Manufacturer Number:345-026-523-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-878

Detailed Description

Enhance connectivity in your electronic devices with our durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of 26 positions each, allowing for secure and stable connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring high performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The copper alloy contact material guarantees optimal conductivity, while the operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your PCB connections with this essential component.