345-026-523-888

Heilind Number:EDA345-026-523-888
Manufacturer:EDAC
Manufacturer Number:345-026-523-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-523-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-523-888

Detailed Description

Enhance connectivity with our Green Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. With a double row configuration and 26 positions, it offers ample room for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. The .1-inch pitch and .2-inch row spacing facilitate precise alignment during assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environmental conditions. Its straight mount orientation makes installation effortless, perfect for streamlined PCB setups. Elevate your connectivity solutions with this essential component.