345-026-524-102

Heilind Number:EDA345-026-524-102
Manufacturer:EDAC
Manufacturer Number:345-026-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring 26 positions in a single row layout, this connector ensures seamless data transfer with a pitch of .1 inches. Crafted with precision, it guarantees reliable power delivery at an amperage of 3A, while its UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability. The copper alloy contact material and straight mount orientation further optimize signal transmission, making it ideal for a wide range of applications. With an operating temperature range of -40 to 105°C, this connector is designed to withstand harsh environments, ensuring consistent performance. Upgrade your connectivity solutions with this essential component.