345-026-524-104

Heilind Number:EDA345-026-524-104
Manufacturer:EDAC
Manufacturer Number:345-026-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-104

Detailed Description

Enhance connectivity in your PCB layouts with this 26-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a pitch of .1 inches and a row spacing of .2 inches, ensuring precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this high-quality component for efficient and secure card edge connections.