345-026-524-107

Heilind Number:EDA345-026-524-107
Manufacturer:EDAC
Manufacturer Number:345-026-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-107

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector in striking green. With a 3A amperage, it ensures reliable power transmission while its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety. Featuring 26 positions and a compact .1-inch pitch, this connector offers seamless connectivity for your electronic components. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component for unparalleled performance.