345-026-524-108

Heilind Number:EDA345-026-524-108
Manufacturer:EDAC
Manufacturer Number:345-026-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions with a single row layout, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contacts offer reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it facilitates precise and secure connections on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Trust in this connector for optimal performance and longevity in your electronic assemblies.