345-026-524-201

Heilind Number:EDA345-026-524-201
Manufacturer:EDAC
Manufacturer Number:345-026-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-201

Detailed Description

Enhance your connectivity with this reliable and efficient board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With two rows of 26 copper alloy contacts, it provides a secure and stable connection for your electronic components. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications, guaranteeing optimal performance and longevity. Upgrade your circuitry with this essential component.