345-026-524-212

Heilind Number:EDA345-026-524-212
Manufacturer:EDAC
Manufacturer Number:345-026-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-212

Detailed Description

Enhance your PCB connectivity with our high-performance 26-position Board To Board PCB Connector. Designed for seamless integration, this connector features a convenient straight mount orientation, ensuring easy installation. Crafted with precision, it boasts copper alloy contacts for reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your setup with this essential component for efficient and secure connections.